Reduced Price

Samsung Electro-MechanicsCL10B472KB85PNCCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C T/R Automotive AEC-Q200

You can use multiple capacitors of different parameters choosing this CL10B472KB85PNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0047uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Total In Stock: 1,568,904 parts

Regional Inventory: 324,604

    Total$392.00Price for 4000

    324,604 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      40000
      Maximum Of:
      3999
      Country Of origin:
      South Korea
         
      • Price: $0.0098
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 108,604 parts
      • Price: $0.0098
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 216,000 parts
      • Price: $0.007
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2351+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 1,244,300 parts
      • Price: $0.0013

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.