Samsung Electro-MechanicsCL10B105KO8NNNDCapacitor Ceramic Multilayer

Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CL10B105KO8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Total In Stock: 460,000 parts

Regional Inventory: 160,000

    Total$52.00Price for 10000

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 300,000 parts
      • Price: $0.0051

    160,000 In stock: Ships in 4 days

    • (10000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 160,000 parts
      • Price: $0.0052

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.