Samsung Electro-MechanicsCL10B104MB8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0603 125°C T/R

This CL10B104MB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Total In Stock: 668,002 parts

Regional Inventory: 92,002

    Total$0.00Price for 1

    92,002 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Philippines
         
      • Price: $0.0032
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $0.0032
    • (4000)

      Ships in 2 days

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2516+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 92,000 parts
      • Price: $0.0032
    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 576,000 parts
      • Price: $0.0033

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.