Samsung Electro-MechanicsCL10A475KQ8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C T/R

This CL10A475KQ8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Total In Stock: 4,684,000 parts

Regional Inventory: 1,272,000

    Total$103.20Price for 24000

    1,272,000 In stock: Ships in 2 days

    • (4000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,272,000 parts
      • Price: $0.0043
    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,412,000 parts
      • Price: $0.0045

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.