| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 1 | |
| Connector Circular | |
| 180° | |
| -40 | |
| 125 | |
| Backshell |
Are you looking to complete your total connector assembly? Then you must be looking for this CL101021 backshell from Souriau! Its shell size is 1. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

