10-25% Off

Samsung Electro-MechanicsCL05C8R2BB5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CL05C8R2BB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 8.2pF.

27,963 parts: Ships tomorrow

This item has been discontinued

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1930+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      27963
      Country Of origin:
      China
         
      • Price: $0.0256
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1930+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 27,963 parts
      • Price: $0.0256

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.