Samsung Electro-MechanicsCL05C5R6BB5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 5.6pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

Due to the use of different ceramic dielectric materials used in this CL05C5R6BB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 5.6pF.

Total In Stock: 974,071 parts

Regional Inventory: 7,507

    Total$0.01Price for 1

    7,507 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      7507
      Country Of origin:
      China
         
      • Price: $0.0065
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 7,507 parts
      • Price: $0.0065
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 966,564 parts
      • Price: $0.0026

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.