Samsung Electro-MechanicsCL05C470JB51PNCCapacitor Ceramic Multilayer

Cap Ceramic 47pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200

Samsung Electro-Mechanics (SEMCO) offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.

The Automotive High Capacitance MLCC Line-up offer values with Capacitance up to 47uF, rated voltages up to 100V and X7S/X7R. The PN Series is AEC-Q200 qualified and offers unique 3mm board flex guarantee. For higher safety class applications PJ series with Soft Termination offers up to 5mm board flex guarantee and is VW80808-2 qualified.

DOWNLOAD BROCHURE

Applications:

   - Automotive
   - Powertrain - Inverter for Electrification (xEV)
   - ADAS
   - Braking
   - On Board Charger (OBC)
   - Battery Management System (BMS)
   - Industrial

Features and Benefits:

   - AEC-Q200 qualified
   - VW 80808-2 qualified
   - Excellent Electric Characteristics with High Effective Capacitance (up to 100V | 1uF-47uF | X7*)
   - Improved Reliability due to Soft Termination Technology
   - PN Series with ≧ 3mm board flex guarantee

View all orderable part numbers

Featured Articles and Videos

More about Multilayer Ceramic Capacitors

Related Searches

CL31B106KAHVPNE    CL21B104KBFXPJE    CL32B106KAJVPJE

Related Products

CL31B106KAHVPNE    CL10B224KO8VPNC

CL10C181JB81PND    CL10C471JB81PNL

Use Samsung Electro-Mechanics' CL05C470JB51PNC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 47pF. It has a tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 490,000 parts

Regional Inventory: 160,000

    Total$43.00Price for 10000

    160,000 In stock: Ships tomorrow

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 160,000 parts
      • Price: $0.0043
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2301+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 330,000 parts
      • Price: $0.0048

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.