10-25% Off

Samsung Electro-MechanicsCL05C2R4CB5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 2.4pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

Since this CL05C2R4CB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 2.4pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

1,302 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1302
      Country Of origin:
      China
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,302 parts
      • Price: $0.001

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.