Samsung Electro-MechanicsCL05C2R2CC51PNCCapacitor Ceramic Multilayer

Cap Ceramic 2.2pF 100V C0G 0.25pF Pad SMD 0402 125°C T/R Automotive AEC-Q200

Samsung Electro-Mechanics (SEMCO) offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.

The Automotive High Capacitance MLCC Line-up offer values with Capacitance up to 47uF, rated voltages up to 100V and X7S/X7R. The PN Series is AEC-Q200 qualified and offers unique 3mm board flex guarantee. For higher safety class applications PJ series with Soft Termination offers up to 5mm board flex guarantee and is VW80808-2 qualified.

DOWNLOAD BROCHURE

Applications:

   - Automotive
   - Powertrain - Inverter for Electrification (xEV)
   - ADAS
   - Braking
   - On Board Charger (OBC)
   - Battery Management System (BMS)
   - Industrial

Features and Benefits:

   - AEC-Q200 qualified
   - VW 80808-2 qualified
   - Excellent Electric Characteristics with High Effective Capacitance (up to 100V | 1uF-47uF | X7*)
   - Improved Reliability due to Soft Termination Technology
   - PN Series with ≧ 3mm board flex guarantee

View all orderable part numbers

Featured Articles and Videos

More about Multilayer Ceramic Capacitors

Related Searches

CL31B106KAHVPNE    CL21B104KBFXPJE    CL32B106KAJVPJE

Related Products

CL31B106KAHVPNE    CL10B224KO8VPNC

CL10C181JB81PND    CL10C471JB81PNL

No Stock Available

Quantity Increments of 1 Minimum 500000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0089
    1. 500000+$0.0089
    2. 600000+$0.0086
    3. 750000+$0.0085
    4. 1000000+$0.0082
    5. 2000000+$0.0081

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.