Samsung Electro-MechanicsCL05C271JB5NNNCCapacitor Ceramic Multilayer
Cap Ceramic 270pF 50V C0G 5% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 270pF | |
| 5% | |
| 50VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| High Reliability | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.0012 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL05C271JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 270pF. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

