Samsung Electro-MechanicsCL05C102JB5NNNCCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.0012 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
Do you need a non-polarized capacitor? This CL05C102JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

