Top Purchased
Samsung Electro-MechanicsCL05A106MP8NUB8Capacitor Ceramic Multilayer
Cap Ceramic 10uF 10V X5R 20% Pad SMD 0402 85°C T/R
The CL05A106MP8NUB8 by Samsung Electro-Mechanics is a multilayer ceramic capacitor with a rated voltage of 10V, capacitance of 10 µF, and a temperature-based capacitance change of only ±15% within its operating temperature range of -55 to +85 °C.
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 10VDC | |
| X5R | |
| Standard | |
| Yes | |
| Low Acoustic Noise | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 1 X 0.5 X 0.8 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.8 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

