Samsung Electro-MechanicsCL05A105KA5NQNCCapacitor Ceramic Multilayer

Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL05A105KA5NQNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 474,075 parts

Regional Inventory: 264,075

    Total$0.04Price for 1

    264,075 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Philippines
         
      • Price: $0.0412
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 44,075 parts
      • Price: $0.0412
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2532+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 220,000 parts
      • Price: $0.0173
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 210,000 parts
      • Price: $0.0183

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.