Reduced Price

Samsung Electro-MechanicsCL03C390JA3ANNCCapacitor Ceramic Multilayer

Cap Ceramic 39pF 25V C0G 5% Pad SMD 0201 125°C T/R

Since this CL03C390JA3ANNC multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 39pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%.

6 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1608+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      China
         
      • Price: $0.0129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1608+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.0129

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.