Reduced Price

Samsung Electro-MechanicsCL03C0R7BA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Get more with less with Samsung Electro-Mechanics' CL03C0R7BA3GNNH multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.7pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

9,915 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1127+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      9915
      Country Of origin:
      South Korea
         
      • Price: $0.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1127+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 9,915 parts
      • Price: $0.002

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.