Reduced Price

Samsung Electro-MechanicsCL03C0R7BA3GNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Since this CL03C0R7BA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.7pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

200 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1222+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      200
      Country Of origin:
      United States of America
         
      • Price: $0.0036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1222+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      United States of America
      • In Stock: 200 parts
      • Price: $0.0036

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.