Reduced Price
Samsung Electro-MechanicsCL03C020CA3GNNHCapacitor Ceramic Multilayer
Cap Ceramic 2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2pF | |
| 0.25pF | |
| 25VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| 0.000233 |
Use Samsung Electro-Mechanics' CL03C020CA3GNNH multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

