Samsung Electro-MechanicsCL03A105MQ3CSNHCapacitor Ceramic Multilayer

Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R

Use its standard classification system to find out what this CL03A105MQ3CSNH multilayer ceramic capacitor from Samsung Electro-Mechanics can do for you! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1uF. It has a tolerance of 20%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

304,359 parts: Ships in 2 days

    Total$113.51Price for 15000

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      27027
      Maximum Of:
      14999
      Country Of origin:
      China
         
      • Price: $0.0042
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 94,359 parts
      • Price: $0.0042
    • (15000)

      Ships in 2 days

      Increment:
      15000
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 210,000 parts
      • Price: $0.0037

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.