Samsung Electro-MechanicsCL03A104KP3NNNDCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0201 85°C T/R

Due to the use of different ceramic dielectric materials used in this CL03A104KP3NNND multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%.

Import TariffMay apply to this part

700,034 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      49999
      Country Of origin:
      Philippines
         
      • Price: $0.0247
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 34 parts
      • Price: $0.0247
    • (50000)

      Ships tomorrow

      Increment:
      50000
      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 700,000 parts
      • Price: $0.0049

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.