Samsung Electro-MechanicsCL02A473KQ2NNNCCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 01005 85°C T/R
| Compliant | |
| EAR99 | |
| Preliminary | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 0.4 X 0.2 X 0.2 | |
| 01005 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.4 | |
| 0.2 | |
| 0.2 | |
| 0.0001 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

