Amphenol Advanced SensorsCL-60Thermistors
Thermistor NTC 10 Ohm 25% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 100 | |
| >= 100 | |
| -50 | |
| 175 | |
| 240VAC | |
| 10 | |
| 7 to 50 | |
| ±25 | |
| ±25 to ±30 | |
| 25m | |
| Fluorescent Lamp|Inverters|Motors | |
| Bulk | |
| 19.56 | |
| 5.59 | |
| Radial | |
| Through Hole |
Other Related Documents:-Current Limiting Spotlight
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

