Amphenol Advanced SensorsCL-160Thermistors
Thermistor NTC 5 Ohm 25% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 130 | |
| >= 100 | |
| -50 | |
| 175 | |
| 240VAC | |
| 5 | |
| < 7 | |
| ±25 | |
| ±25 to ±30 | |
| Fluorescent Lamp|Inverters|Motors | |
| Bulk | |
| 13.97 | |
| 4.57 | |
| Radial | |
| Through Hole |
Other Related Documents:-Current Limiting Spotlight
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

