| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 90(RMS) |
| Maximum Input Voltage (V) | 280(RMS) |
| Maximum Input Current (mA) | 5(Typ) |
| Maximum Output Voltage (V) | 280(RMS) |
| Maximum Output Current (A) | 20(RMS) |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 0.15(RMS) |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 250 |
| Maximum Off-State Leakage Current (uA) | 10000(RMS) |
| Typical Input to Output Capacitance (pF) | 8(Max) |
| Maximum Turn-On Time (ms) | 10 |
| Maximum Turn-Off Time (ms) | 40 |
| Circuit Arrangement | 1 Form B |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | DIN Rail |
| Package Width | 22.5 |
| Package Length | 99 |
| PCB changed | 4 |
| Pin Count | 4 |