KYOCERA AVX Components CorporationCKR24BR394KMCapacitor Ceramic Multilayer
Cap Ceramic 0.39uF 50V BR 10% Radial 2 Pin DIP 8.26mm (1%FR) 125°C Slide
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.39uF | |
| 10% | |
| 50VDC | |
| BR | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 8.26 | |
| Molded | |
| 6.6 X 2.34 X 7.19 | |
| 2 Pin DIP | |
| -55 | |
| 125 | |
| Slide | |
| 0.48 | |
| 6.6 | |
| 2.34 | |
| 7.19 | |
| 8.13(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
