KYOCERA AVX Components CorporationCKR05BX150KRVCapacitor Ceramic Multilayer
Cap Ceramic 15pF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 15pF | |
| 10% | |
| 200VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 4.83 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
