KYOCERA AVX Components CorporationCKR04BX391KSCapacitor Ceramic Multilayer
Cap Ceramic 390pF 200V BX 10% Radial 2.54mm (0.001%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 390pF | |
| 10% | |
| 200VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Molded | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 4.83 | |
| 2.29 | |
| 4.83 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
