10-25% Off
TAIYO YUDENCKP2520N2R2M-TInductor Surface Mount
Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.115Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.2 | |
| 0.115 | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

