NKK SwitchesCKL12BTW01-016Switch KeyLock

Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount

Keep your projects safe from non-authorized users with this high security CKL12BTW01-016 Keylock switch from NKK Switches to keep your system safe from non-authorized users. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The CKL12BTW01-016 switch key has a solder lug termination style. This product is 22 mm long, 40 mm tall and 22 mm deep. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

15 parts: Ships tomorrow

    Total$76.04Price for 15

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1049+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15 parts
      • Price: $5.069

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.