TDKCKG57NX7R1E226M500JHCapacitor Ceramic Multilayer
CKG57NX7R1E226M500JH TDK Capacitor Ceramic Multilayer 22uF 25V X7R 20% 2 Stacked 125°C T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 6 X 5 X 5 | |
| 2 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 5 |
Do you need a capacitor with high stability and low losses? Then this CKG57NX7R1E226M500JH multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 6 mm long, 5 mm tall and 5 mm deep. The CKG57NX7R1E226M500JH MLCC capacitor has a l lead termination style. Its capacitance value is 22uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

