TDKCKG57NX7R1C336M500JHCapacitor Ceramic Multilayer
Cap Ceramic 33uF 16V X7R 20% 2 Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| Automotive | No |
| PPAP | No |
| 33uF | |
| 20% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 6 X 5 X 5 | |
| 2 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 5 |
This CKG57NX7R1C336M500JH multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CKG57NX7R1C336M500JH MLCC capacitor has a l lead termination style. This product is 6 mm long, 5 mm tall and 5 mm deep. It has a tolerance of 20%. Its capacitance value is 33uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

