10-25% Off
TDKCKG57KX7T2E225M335JHCapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 250V X7T 20% 1 Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 250VDC | |
| X7T | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 6 X 5 X 3.35 | |
| 1 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 3.35 |
Do you need a non-polarized capacitor? This CKG57KX7T2E225M335JH multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CKG57KX7T2E225M335JH MLCC capacitor has a l lead termination style. It has a tolerance of 20%. Its capacitance value is 2.2uF. This product is 6 mm long, 3.35 mm tall and 5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

