10-25% Off
TDKCKG45NX7R2A475M500JHCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 100V X7R 20% 2 Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 20% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 5 X 3.5 X 5 | |
| 2 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 3.5 | |
| 5 |
This CKG45NX7R2A475M500JH multilayer ceramic capacitor from TDK has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CKG45NX7R2A475M500JH MLCC capacitor has a l lead termination style. Its capacitance value is 4.7uF. It has a tolerance of 20%. This product is 5 mm long, 5 mm tall and 3.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

