TDKCKG45NC0G2W943J500JHCapacitor Ceramic Multilayer
CKG45NC0G2W943J500JH TDK Capacitor Ceramic Multilayer 0.094uF 450V C0G 5% 2 Stacked 125°C Low ESR T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.094uF | |
| 5% | |
| 450VDC | |
| Low | |
| C0G | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 5 X 3.5 X 5 | |
| 2 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 3.5 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

