KEMET CorporationCKC21C104JWGACAUTOCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 650V C0G 5% Pad SMD 2220 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.1uF | |
| 5% | |
| 650VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 5.7 X 5 X 2.5 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.5 | |
| 0.3941 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

