KEMET CorporationCKC18C562KCGACCapacitor Ceramic Multilayer
Cap Ceramic 0.0056uF 500V C0G 10% Pad SMD 1812 150°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0056uF | |
| 10% | |
| 500VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 3.2 X 1.25 | |
| 1812 | |
| -55 | |
| 150 | |
| Bag | |
| 4.5 | |
| 3.2 | |
| 1.25 | |
| 0.14752 | |
| ±0.3 | |
| ±0.3 | |
| ±0.15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

