TDKCK45-B3DD681KYVNACapacitor Ceramic Single Layer
Cap Ceramic Single 680pF 2000V B 10% (6.5 X 5mm) Radial Disc 5mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 10% | |
| 2000VDC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 6.5 X 5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 0.6 | |
| 6.5(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

