SamtecCJT-T-P-GF-ST-TH1Connector RF
Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Over Nickel Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| CJT-T-P-GF-ST-TH1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Twinax | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 4G | |
| 100 | |
| Bayonet Lock | |
| Standard | |
| PCB Pins | |
| -20 | |
| 105 | |
| Tray | |
| 6.35 | |
| 7.31 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

