PanduitCJ688TPORConnector Telephone and Telecom
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 6 | |
| IDT | |
| Straight | |
| 2500 | |
| -10 | |
| 65 | |
| Single | |
| 15.88 | |
| 36.37 | |
| 18.08 | |
| Cable Mount |
This rj-45 CJ688TPOR telephone and telecom connector manufactured from Panduit is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of copper. This connector has a single port. It has a female type gender. It has a straight body orientation. It uses the crimp termination method. This product is 15.87 mm long, 18.06 mm tall and 38.15 mm deep. CJ688TPOR is housed in orange acrylonitrile butadiene styrene.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

