| ECCN (US) | EAR99 |
| Part Status | Active |
| Type | High Density |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 25 |
| Coil Resistance (Ohm) | 200 |
| Maximum Contact Resistance (mOhm) | 150 |
| Insulation Resistance (Ohm) | 100G |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage (V) | 100 |
| Maximum DC Switching Voltage (V) | 100 |
| Maximum Switching Current (A) | 0.5DC|0.5AC |
| Minimum Dropout Voltage | 0.7VDC |
| Maximum Carry Current (A) | 1DC|1AC |
| Isolation Across Contacts | 200VDC(Min) |
| Isolation Across Coil and Contacts | 0.25KVDC(Min) |
| Maximum Switching Power | 10W |
| Operate Time (ms) | 0.3 |
| Release Time (ms) | 0.05 |
| Electrical Life (Cycles) | 300M |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | Yes |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Package Type | SMD |
| Product Length (mm) | 9.1 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 3.6 |