| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.69.40.20 |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-5015 |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 7 |
| Number of Terminals | 7 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 24-10 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold|Silver |
| Shell Material | Aluminum Alloy |
| Shell Plating | Chromate Over Zinc Cobalt |
| Housing Color | Black |
| Maximum Current Rating (A) | 73 |
| Maximum Voltage Rating | 700VDC|700VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| IP Rating | IP67 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 2000 |
| Product Diameter (mm) | 47.7 |
| Product Length (mm) | 46.25 |