TE ConnectivityCIRHSE06T1610PCNF80M32V0Connector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 16-10 | |
| Yes | |
| Copper Alloy | |
| Gold/Silver | |
| Aluminum Alloy | |
| Zinc Colbalt | |
| Black | |
| 41 | |
| 700VDC|700VAC | |
| -55 | |
| 200 | |
| IP67 | |
| Bayonet Lock | |
| 2000 | |
| 43.88 | |
| 37.07 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

