Samsung Electro-MechanicsCIL10J3R3KNCInductor Surface Mount

Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.55Ohm DCR 0603 T/R

Save valuable space on a PCB with this chip CIL10J3R3KNC surface mount inductor from Samsung Electro-Mechanics. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with multi-layer technology. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 38M Hz. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 1.55 Ohm. It has a tolerance of 10%. It has an inductance of 3.3u H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.