Samsung Electro-MechanicsCIH10TR18JNCInductor Surface Mount
Inductor RF Chip Multi-Layer 0.18uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.18u | |
| 5% | |
| 100M | |
| 0.25 | |
| 1.3 | |
| 8(Typ) | |
| 50M | |
| 400M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This high frequency chip CIH10TR18JNC surface mount inductor from Samsung Electro-Mechanics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes multi-layer technology. It has a tolerance of 5%. It has an inductance of 180n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 400M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.3 Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

