Samsung Electro-MechanicsCIH10T56NJNCInductor Surface Mount
Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 12Q-Factor Ceramic 0.4A 0.75Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.056u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.75 | |
| 12(Typ) | |
| 100M | |
| 900M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

