Samsung Electro-MechanicsCIH10T3N9SNCInductor Surface Mount
Inductor RF Chip Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.8A 0.14Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0039u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.14 | |
| 10(Typ) | |
| 100M | |
| 6000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this high frequency chip CIH10T3N9SNC surface mount inductor from Samsung Electro-Mechanics to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 140m Ohm. It has an inductance of 3.9n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

