Samsung Electro-MechanicsCIH10T22NJNCInductor Surface Mount
Inductor RF Chip Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.5A 0.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.4 | |
| 12(Typ) | |
| 100M | |
| 1600M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This high frequency chip CIH10T22NJNC surface mount inductor from Samsung Electro-Mechanics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 400m Ohm. It has an inductance of 22n H. This device is made with multi-layer technology. It has a tolerance of 5%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

