Samsung Electro-MechanicsCIH05T4N7SNCInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.24Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip CIH05T4N7SNC surface mount inductor from Samsung Electro-Mechanics to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 240m Ohm. It has an inductance of 4.7n H. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.