10-25% Off
Samsung Electro-MechanicsCIH05T2N7SNCInductor Surface Mount
Inductor RF Chip Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.17Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0027u | |
| 0.3nH | |
| 100M | |
| 0.3 | |
| 0.17 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip CIH05T2N7SNC surface mount inductor from Samsung Electro-Mechanics is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 2.7n H. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 170m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

