50-75% Off
Samsung Electro-MechanicsCIH03T2N2SNCInductor Surface Mount
Inductor RF Chip Multi-Layer 0.0022uH 0.3nH 100MHz 4Q-Factor Ceramic 0.2A 0.22Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0022u | |
| 0.3nH | |
| 100M | |
| 0.2 | |
| 0.22 | |
| 4 | |
| 100M | |
| 8800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip CIH03T2N2SNC surface mount inductor from Samsung Electro-Mechanics is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multi-layer technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8.8G Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 220m Ohm. It has an inductance of 2.2n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

